cms-photo-not-available

DTS26Z11-05SA-6149

Digi-Key Part Number
DTS26Z11-05SA-6149-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS26Z11-05SA-6149
Supplier
Description
DTS26Z11-05SA-6149
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
11-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Aluminum
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.69.4020
Bag
QtyUnit PriceExt Price
50$64.97080$3,248.54
Additional Resources
AttributeDescription
Other NamesYDTS26Z11-05SA6149
Standard Package50