cms-photo-not-available

DTS26W19-35SB [V001]

Digi-Key Part Number
DTS26W19-35SBV001-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS26W19-35SB [V001]
Supplier
Description
PLUG ASSY
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
66 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
66
Shell Size - Insert
19-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
B
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
400VAC, 550VDC
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
50$93.52380$4,676.19
Additional Resources
AttributeDescription
Other Names
DTS26W19-35SB V001
DTS26W19-35SB V001-ND
DTS26W19-35SB [V001]-ND
DTS26W19-35SBV001
YDTS26W19-35SBV001
DTS26W19-35SB[V001]
Standard Package50