cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS21H15-19ZD

Digi-Key Part Number
DTS21H15-19ZD-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DTS21H15-19ZD
Supplier
Description
DTS21H15-19ZD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
19 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
19
Shell Size - Insert
15-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
D
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
25$444.59640$11,114.91
Additional Resources
AttributeDescription
Other NamesYDTS21H15-19ZD0000
Standard Package25