cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20H25-19XE

Digi-Key Part Number
DTS20H25-19XE-ND
Manufacturer
Manufacturer Product Number
DTS20H25-19XE
Description
DTS20H25-19XE
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
19
Shell Size - Insert
25-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Hermetically Sealed
Shielding
Shielded
Current Rating (Amps)
-
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Nickel Iron Alloy
Contact Finish Thickness - Mating
-
Insert Material
Fluorosilicone Elastomer
Applications
Aviation, Communication Systems, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
25$580.08520$14,502.13
Additional Resources
AttributeDescription
Other NamesYDTS20H25-19XE0000
Standard Package25