cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 42 B 31-01

Digi-Key Part Number
DMC-M42B31-01-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DMC-M 42 B 31-01
Supplier
Description
DMC-M 42 B 31-01
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Mounting Base For DMC-M Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Accessory Type
Mounting Base
Number of Positions
-
For Use With/Related Products
DMC-M Series
Features
2 Modules
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
50$90.50580$4,525.29
Additional Resources
AttributeDescription
Other Names
ZPF000000000137643
DMC-M 42 B 31-01-ND
DMC-M42B31-01
Standard Package50