cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1230R22-121S3

Digi-Key Part Number
DG1230R22-121S3-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
DG1230R22-121S3
Supplier
Description
RECP ASSY
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
121 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
121
Shell Size - Insert
22-121
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
23
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
3
Shell Material
Composite
Shell Finish
Tin
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
All prices are in AUD
Bag
QtyUnit PriceExt Price
25$1,165.00560$29,125.14
Additional Resources
AttributeDescription
Standard Package1