cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

984-0SE 14-15 PN-L

Digi-Key Part Number
984-0SE14-15PN-L-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
984-0SE 14-15 PN-L
Supplier
Description
984-0SE 14-15 PN-L
Manufacturer Standard Lead Time
19
Detailed Description
15 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Deutsch Connectors
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
15
Shell Size - Insert
14-15
Shell Size, MIL
-
Contact Type
-
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Stainless Steel
Shell Finish
-
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
EAR99
8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
20$95.15750$1,903.15
984-0SE 14-15 PN-L-ND
984-0SE14-15PN-L
ZPF000000000009166
20