1-6609032-8

DigiKey Part Number
CCM1335-ND
Manufacturer
Manufacturer Product Number
1-6609032-8
Description
LINE FILTER 250VAC 20A CHASSIS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
1-6609032-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
880µH
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$85.97000$85.97
12$83.10333$997.24
100$70.93090$7,093.09