cms-photo-not-available

TXR21AZ90-1007AI

Digi-Key Part Number
TXR21AZ90-1007AI-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TXR21AZ90-1007AI
Supplier
Description
CONN BACKSHELL ADPT SZ 10 BLK
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 9/16-24 UNEF 10
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.848" (21.55mm)
Shell Size - Insert
10
Thread Size
9/16-24 UNEF
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Nickel
Shielding
Shielded
Color
Black
Features
Tinel Lock
Ingress Protection
-
Includes
8 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-26482 Series I Class E, F Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
25$212.74880$5,318.72
Additional Resources
AttributeDescription
Other NamesCW5002-000
Standard Package25