cms-photo-not-available

TXR18AZ00-1405BI

Digi-Key Part Number
TXR18AZ00-1405BI-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
TXR18AZ00-1405BI
Supplier
Description
CONN BACKSHELL ADPT SZ14 14S BLK
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 14, 14S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.090" (27.69mm)
Shell Size - Insert
14, 14S
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Nickel
Shielding
Unshielded
Color
Black
Features
Tinel Lock
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
34$98.32176$3,342.94

Additional Resources
AttributeDescription
Other Names
CW3899-000
2266-TXR18AZ00-1405BI
Standard Package34