T4062213004-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4062213004-005

Digi-Key Part Number
A142381-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T4062213004-005
Supplier
Description
CBL 4POS MALE TO FMALE 16.4'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Assembly 16.40' (5.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.42.9090
All prices are in AUD
Bag
QtyUnit PriceExt Price
1$42.73000$42.73
10$38.56200$385.62
25$36.94600$923.65
50$34.63720$1,731.86
100$33.48250$3,348.25
250$31.63520$7,908.80
500$30.71150$15,355.75
1,000$30.01877$30,018.77
Additional Resources
AttributeDescription
Other Names
2266-T4062213004-005
RPC-M8-4MR-5.0SH-M8-4FS-PVC
A142381
Standard Package5