cms-photo-not-available

T1920241136-000

Digi-Key Part Number
A133540-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1920241136-000
Supplier
Description
H24BPR-TGH-PG36
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Hood Connector Top Entry PG36 H24B IP68 - Dust Tight, Waterproof
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
H24B
Lock Location
Screw Locks on Hood
Thread Size
PG36
Size / Dimension
7.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm)
Housing Color
Silver
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
18$39.17556$705.16
Additional Resources
AttributeDescription
Other Names
A133540
T1920241136-000-ND
Standard Package1