HBPR Series

T1920240232-109

Digi-Key Part Number
A139423-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1920240232-109
Supplier
Description
T1920240232-109
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Hood Connector Top Entry, Dual M32 H24B IP68 - Dust Tight, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Dual
Size
H24B
Lock Location
Screw Locks on Hood
Thread Size
M32
Size / Dimension
7.598" L x 2.283" W x 4.724" H (193.00mm x 58.00mm x 120.00mm)
Housing Color
Black
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$54.00000$54.00
Additional Resources
AttributeDescription
Other Names
H24BPR-TGH-XL-2M32-EMC-C
A139423
-T1920240232-109-SI
Standard Package1