H16B-SGRH-LB-(PG,M) Drawing

T1650163229-000

Digi-Key Part Number
A134104-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1650163229-000
Supplier
Description
T1650163229-000
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Base - Box Mount Connector Side Entry PG29 H16B IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
H16B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
-
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
24$30.53750$732.90
Additional Resources
AttributeDescription
Other Names
A134104
H16B-SGRH-LB-2PG29
Standard Package1