T1619031111-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1619031111-000

Digi-Key Part Number
A133173-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1619031111-000
Supplier
Description
H3A-AGSV-PG11
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 H3A IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
H3A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polycarbonate (PC)
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$3.88000$3.88
10$3.37000$33.70
25$3.22640$80.66
50$3.15460$157.73
100$3.01120$301.12
250$2.72440$681.10
500$2.50930$1,254.65
1,000$2.15083$2,150.83
2,500$2.00744$5,018.60
Additional Resources
AttributeDescription
Other Names
A133173
T1619031111-000-ND
Standard Package10