T1410102000-100

T1410102000-100

Digi-Key Part Number
A132986-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1410102000-100
Supplier
Description
H10B-AG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Base - Panel Mount Connector Bottom Entry - H10B IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
H10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$16.19000$16.19
10$14.71800$147.18
25$14.35040$358.76
50$13.24640$662.32
100$12.51060$1,251.06
250$11.40668$2,851.67
500$10.67076$5,335.38
1,000$9.78766$9,787.66
Additional Resources
AttributeDescription
Other Names
A132986
T1410102000-100-ND
Standard Package1