T13X9100120-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T13X9100120-000

Digi-Key Part Number
A132982-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T13X9100120-000
Supplier
Description
H10A-T-M20
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Hood Connector Side Entry M20 H10A IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H10A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
2.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$13.35000$13.35
10$12.01100$120.11
25$11.31440$282.86
50$11.02440$551.22
100$10.73430$1,073.43
250$9.57380$2,393.45
500$8.99356$4,496.78
1,000$7.94916$7,949.16
Additional Resources
AttributeDescription
Other Names
A132982
T13X9100120-000-ND
Standard Package1