T1270162132-000

T1270162132-000

Digi-Key Part Number
A132784-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1270162132-000
Supplier
Description
H16B-TSBH-M32
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Hood Connector Side Entry M32 H16B IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H16B
Lock Location
Locking Clip (2) on Hood
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$23.47000$23.47
10$20.80100$208.01
25$20.00120$500.03
50$19.20120$960.06
100$18.13440$1,813.44
250$16.53436$4,133.59
500$15.46760$7,733.80
1,000$14.22309$14,223.09
Additional Resources
AttributeDescription
Other Names
A132784
T1270162132-000-ND
Standard Package1