T1248160132-000

T1248160132-000

Digi-Key Part Number
A132727-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
T1248160132-000
Supplier
Description
H16B-TGH-M32
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Hood Connector - M32 H16B IP65 - Dust Tight, Water Resistant
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
-
Size
H16B
Lock Location
-
Thread Size
M32
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$25.79000$25.79
10$22.35500$223.55
25$21.18800$529.70
50$20.88100$1,044.05
100$18.42450$1,842.45
250$17.19620$4,299.05
500$16.82772$8,413.86
Additional Resources
AttributeDescription
Other Names
A132727
T1248160132-000-ND
Standard Package1