JC6-P108-03

JC6-P108-03

Digi-Key Part Number
A113132-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
JC6-P108-03
Supplier
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1$6.80000$6.80
10$5.17300$51.73
25$4.84640$121.16
50$4.30780$215.39
100$4.21430$421.43
250$3.88644$971.61
500$3.51184$1,755.92
1,000$3.11384$3,113.84
Additional Resources
AttributeDescription
Other Names
A113132
2-1437665-1
-JC6-P108-03-SI
2-1437665-1-ND
Standard Package250