cms-photo-not-available

FST-21.25A-10

Digi-Key Part Number
FST-21.25A-10-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
FST-21.25A-10
Supplier
Description
CABLE FLXSTRP 10POS 2.54MM 1.25"
Detailed Description
10 Position Flexstrip Cable 0.100" (2.54mm) 1.250" (31.75mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
10
Pitch
0.100" (2.54mm)
Length
1.250" (31.75mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names6-1437184-3
Standard Package1,000