2512 Case Chip Resistor

CRGS2512J3M9

Digi-Key Part Number
CRGS2512J3M9-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
CRGS2512J3M9
Supplier
Description
RES SMD 3.9M OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
3.9 MOhms ±5% 1.5W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.9 MOhms
Tolerance
±5%
Power (Watts)
1.5W
Composition
Thick Film
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.56125$2,245.00
Additional Resources
AttributeDescription
Other Names8-2176246-0
Standard Package4,000