CIRHSE06T2410SCNF80M32V0

CIRHSE06T2410SCNF80M32V0

Digi-Key Part Number
A124280-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
CIRHSE06T2410SCNF80M32V0
Supplier
Description
CONN PLUG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
7
Shell Size - Insert
24-10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Rubber, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
1$94.31000$94.31
10$88.76100$887.61
25$85.98680$2,149.67
50$80.43900$4,021.95
100$76.00110$7,600.11
Additional Resources
AttributeDescription
Other Names
A124280
Y5015-000000100020
2266-CIRHSE06T2410SCNF80M32V0
Standard Package10