
C02714-001 | |
|---|---|
DigiKey Part Number | 17-C02714-001-ND |
Manufacturer | |
Manufacturer Product Number | C02714-001 |
Description | CBL TIE LOCKING SILV 200LB 8.10" |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.120" (3.05mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | - | |
Width | 0.120" (3.05mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.67000 | $29.67 |
| 10 | $25.21200 | $252.12 |
| 25 | $23.63280 | $590.82 |
| 50 | $22.50500 | $1,125.25 |
| 100 | $21.43140 | $2,143.14 |
| 250 | $20.09076 | $5,022.69 |
| 500 | $19.52288 | $9,761.44 |
| Unit Price without GST: | $29.67000 |
|---|---|
| Unit Price with GST: | $32.63700 |

