87527-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 17,314
Unit Price: $1.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 15,833
Unit Price: $0.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 27,688
Unit Price: $0.29000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 869
Unit Price: $0.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 43,511
Unit Price: $0.24000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 174
Unit Price: $0.53000
Datasheet

87527-2

DigiKey Part Number
87527-2-ND
Manufacturer
Manufacturer Product Number
87527-2
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
87527-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.154" (3.91mm)
Overall Contact Length
0.562" (14.27mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10,000$1.15179$11,517.90