cms-photo-not-available

8080-1G16-LF

Digi-Key Part Number
8080-1G16-LF-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8080-1G16-LF
Supplier
Description
CONN TRANSIST TO-3 3POS SILVER
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
3 (Oval) Pos Transistor, TO-3 Socket Silver Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Transistor, TO-3
Number of Positions or Pins (Grid)
3 (Oval)
Pitch - Mating
-
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Chassis Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Silver
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
400$11.72938$4,691.75
Additional Resources
AttributeDescription
Other Names
6-1437504-6
6-1437504-6-ND
Standard Package400
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4600Keystone Electronics18336-4600-ND$2.86000Similar