808-AG12D-ES

808-AG12D-ES

Digi-Key Part Number
808-AG12D-ES-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
808-AG12D-ES
Supplier
Description
CONN IC DIP SOCKET 8POS TIN-LEAD
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
-
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
1437539-8-ND
1437539-8
-808-AG12D-ES-SI
Standard Package9,600
Substitutes (12)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
110-99-308-41-001000Mill-Max Manufacturing Corp.5,130ED3108-ND$0.71000Similar
110-44-308-41-001000Mill-Max Manufacturing Corp.13,582ED90048-ND$0.71000Similar
110-93-308-41-001000Mill-Max Manufacturing Corp.12,492ED3308-ND$1.23000Similar
115-43-308-41-003000Mill-Max Manufacturing Corp.1,334ED90208-ND$1.65000Similar
115-43-308-41-001000Mill-Max Manufacturing Corp.450ED90197-ND$1.54000Similar