34126

8-34126-1

Digi-Key Part Number
8-34126-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
8-34126-1
Supplier
Description
CONN RING CIRC 14-16AWG #3/8
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
0.995" (25.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000