cms-photo-not-available

796260-6

Digi-Key Part Number
A16109-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
796260-6
Supplier
Description
CONN COUNTER NUT 23 GRAY
Detailed Description
Connector Counter Nut 23 Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Counter Nut
For Use With/Related Products
CPC Connectors
Shell Size - Insert
23
Material
Plastic
Features
-
Color
Gray
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesA16109
Standard Package100