cms-photo-not-available

794225-3

Digi-Key Part Number
A28809-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
794225-3
Supplier
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Detailed Description
Socket Contact Gold 26-30 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other NamesA28809
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1-794225-0TE Connectivity AMP Connectors2,253A34923-ND$0.78091Direct