cms-photo-not-available

6828284-4

Digi-Key Part Number
6828284-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
6828284-4
Supplier
Description
FIBER OPTIC CBL SC-MTRJ DUPLX 4M
Detailed Description
Cable Fiber Optic SC Duplex To MT-RJ Secure 62.5/125 13.1' (4.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
MT-RJ Secure
Cable Diameter
0.14" (3.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
13.1' (4.0m)
Type
Multimode, Duplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Violet
Insertion Loss
0.51dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.70.0000
Additional Resources
AttributeDescription
Standard Package1