cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5424-10-340812-CS2359

Digi-Key Part Number
5424-10-340812-CS2359-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5424-10-340812-CS2359
Supplier
Description
CONN BACKSHELL ADPTR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
- Connector Backshell, Heat Shrink Adapter - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
-
Material
-
Plating
-
Shielding
Shielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8538.90.8180
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$274.51700$2,745.17
Additional Resources
AttributeDescription
Other Names920791N002
Standard Package10