5-1473571-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1473571-6
1473571 Series

5-1473571-6

Digi-Key Part Number
A29184-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
5-1473571-6
Supplier
Description
CONN ADAPT RCPT/RCPT 6POS 2MM
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
6 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Convert From (Adapter End)
Receptacle, Female Sockets
Convert To (Adapter End)
Receptacle, Female Sockets
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
800$3.61923$2,895.38

Other Suppliers on Digi-Key

1,619In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A29184
-5-1473571-6-SI
2266-5-1473571-6
Standard Package800