745130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-745130-4

Digi-Key Part Number
4-745130-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
4-745130-4
Supplier
Description
SHLDING FERRULE,PLTD,BULK PKG
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Connector Ferrule, Outer For AMPLIMITE Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Accessory Type
Ferrule, Outer
For Use With/Related Products
AMPLIMITE Series
Features
-
Number of Positions
50
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
Bag
QtyUnit PriceExt Price
1,000$3.40260$3,402.60
Additional Resources
AttributeDescription
Standard Package1,000