cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322428

Digi-Key Part Number
322428-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
322428
Supplier
Description
CONN RING D-SHAPE 300-350MCM 3/4
Detailed Description
Ring Terminal Connector 3/4 Stud D-Shaped 300-350MCM (kcmil) Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
3/4 Stud
Thickness
0.136" (3.45mm)
Width - Outer Edges
1.545" (39.24mm)
Length - Overall
3.422" (86.92mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
300-350MCM (kcmil)
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package100