3-5175475-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5175475-3

Digi-Key Part Number
3-5175475-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-5175475-3
Supplier
Description
CONN BTB HD RCPT 30P VERT SOLDER
Detailed Description
30 Position Receptacle Connector Board to Board, High Density Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
30
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board, High Density
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$15.94000$15.94
10$14.35500$143.55
25$13.52200$338.05
40$13.17525$527.01
150$12.82853$1,924.28
300$11.44170$3,432.51
450$10.74822$4,836.70
1,050$9.50006$9,975.06