cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2013287-4

Digi-Key Part Number
3-2013287-4-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
3-2013287-4
Supplier
Description
CONN SKT SODIMM 204POS SMD REV
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount, 25° Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package200