3-1474644-4

DigiKey Part Number
3-1474644-4-ND
Manufacturer
Manufacturer Product Number
3-1474644-4
Description
CABLE FLXSTRP 8POS 2.54MM 4"
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
8
Pitch
0.100" (2.54mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$2.95381$2,953.81
Manufacturers Standard Package