2141114-1

2141114-1

Digi-Key Part Number
17-2141114-1TR-ND - Tape & Reel (TR)
17-2141114-1CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2141114-1
Supplier
Description
TAB 1.2X0.6 CB, CONTACT,SWS,0,25
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Tab Contact Tin 22-24 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.14279$856.74
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.36600$3.66
25$0.31400$7.85
50$0.26700$13.35
100$0.25660$25.66
250$0.23036$57.59
500$0.21990$109.95
1,000$0.18326$183.26
2,500$0.16756$418.90
Additional Resources
AttributeDescription
Other Names
-2141114-1-LSI
17-2141114-1CT
-1494-2141114-1-CSI
17-2141114-1TR
Standard Package6,000