
211014-1 | |
|---|---|
DigiKey Part Number | 211014-1-ND |
Manufacturer | |
Manufacturer Product Number | 211014-1 |
Description | CONN DSUB ADAPTER HD78F HD78M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 78 HD, Female To D-Sub, 78 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 78 HD, Female | |
Convert From (Adapter End) | D-Sub, 78 HD, Male | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - | |
Base Product Number |

