2008876-2

DigiKey Part Number
A99858-ND
Manufacturer
Manufacturer Product Number
2008876-2
Description
LED ENG WHITE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
-
Part Status
Obsolete
Type
LED Engine
Color
White
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
2.5A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
2.5A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
59.80mm L x 50.80mm W
Height
32.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number