2-480702-0 | |
---|---|
DigiKey Part Number | A113189-ND |
Manufacturer | |
Manufacturer Product Number | 2-480702-0 |
Description | CONN PLUG HSG 4POS NATURAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480702-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.69300 | $6.93 |
25 | $0.64240 | $16.06 |
50 | $0.60680 | $30.34 |
100 | $0.57340 | $57.34 |
250 | $0.53204 | $133.01 |
500 | $0.50276 | $251.38 |
2,000 | $0.44912 | $898.24 |
4,000 | $0.42456 | $1,698.24 |