2-2013290-3

DigiKey Part Number
2-2013290-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2013290-3
Description
CONN SKT SODIMM 204POS SMD REV
Customer Reference
Detailed Description
204 Position SODIMM DDR3 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-2013290-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
SODIMM
Number of Positions
204
Memory Type
DDR3 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Board Guide, Latches
Mounting Feature
Reverse
Card Thickness
0.039" (1.00mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number