1986775-8 | |
---|---|
DigiKey Part Number | A120497-ND |
Manufacturer | |
Manufacturer Product Number | 1986775-8 |
Description | TERM BLK 8P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1986775-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.33000 | $18.33 |
10 | $15.58200 | $155.82 |
25 | $14.60560 | $365.14 |
50 | $13.90800 | $695.40 |
100 | $13.24440 | $1,324.44 |
300 | $12.25703 | $3,677.11 |
500 | $11.82356 | $5,911.78 |
1,000 | $11.25989 | $11,259.89 |
Unit Price without GST: | $18.33000 |
---|---|
Unit Price with GST: | $20.16300 |