1933307-1

DigiKey Part Number
A122782-ND
Manufacturer
Manufacturer Product Number
1933307-1
Description
CONN HOUSING SHIELDED 24POS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Modular Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.