1909763-1

1909763-1

Digi-Key Part Number
A118077TR-ND - Tape & Reel (TR)
A118077CT-ND - Cut Tape (CT)
A118077DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1909763-1
Supplier
Description
CONN UMCC JACK STR 50OHM SMD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
U.FL (UMCC)
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Ivory
Ingress Protection
-
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Center Contact Material
Copper Alloy
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
0.24dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.66000$0.66
10$0.61100$6.11
25$0.55000$13.75
50$0.48880$24.44
100$0.46820$46.82
250$0.42756$106.89
500$0.40718$203.59
1,000$0.33593$335.93
2,500$0.30538$763.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.32830$1,641.50
10,000$0.31698$3,169.80
Additional Resources
AttributeDescription
Other Names
A118077CT
-1909763-1-SI
1909763-1-SI
-1909763-1-CSI
A118077DKR
2266-1909763-1TR
A118077TR
Standard Package5,000