1711278-2

DigiKey Part Number
1711278-2-ND
Manufacturer
Manufacturer Product Number
1711278-2
Description
AMPTRAC PANEL SL 24 PORT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
Modular Panel
Connector Type
RJ45 Jack (Not Provided)
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Obsolete
This product is no longer manufactured.