cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650225-1

Digi-Key Part Number
1650225-1-ND
Manufacturer
Manufacturer Product Number
1650225-1
Description
CONTACT
Detailed Description
Contact
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
-
Product Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in AUD
1650225-1-ND
QtyUnit PriceExt Price
250$16.78060$4,195.15
Additional Resources
AttributeDescription
Standard Package250