350xxx header circ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586174-1

Digi-Key Part Number
A131003-ND
Manufacturer
Manufacturer Product Number
1586174-1
Description
CONN HEADER VERT 6POS 6.35MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Header Through Hole 6 position 0.250" (6.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.250" (6.35mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.250" (6.35mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.550" (13.97mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
12A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$3.23000$3.23
10$2.80300$28.03
100$2.50500$250.50
500$2.08750$1,043.75
1,000$1.78929$1,789.29
5,000$1.59048$7,952.40