1435593-1 | |
---|---|
DigiKey Part Number | 1435593-1-ND |
Manufacturer | |
Manufacturer Product Number | 1435593-1 |
Description | ENCLOSURE 4U RACK MT AMPTRAC |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 12.000" L x 19.000" W x 6.970" H (304.80mm x 482.60mm x 177.04mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 12.000" L x 19.000" W x 6.970" H (304.80mm x 482.60mm x 177.04mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |